
Illuminated pushbutton switch featuring a momentary SPST circuit function with a 3A current rating and 50VDC voltage rating. This panel-mount switch offers a push-pull actuator type and screw termination. Designed for thermal breaker applications, it operates within a temperature range of -20°C to 60°C and is RoHS compliant.
Sign in to ask questions about the TE Connectivity W23-X1A1G-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity W23-X1A1G-3 technical specifications.
| Actuator Type | Push-Pull |
| Approvals | UL |
| Breaker Type | Thermal |
| Circuit Function | SERIES TRIP |
| Color | Black, White |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Height | 35.15mm |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 1 |
| Operating Supply Voltage | 250V |
| Package Quantity | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W23 |
| Termination | Screw |
| Time to Trip | 30s |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 50V |
| Weight | 2.010616oz |
| Width | 17.53mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W23-X1A1G-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.