
1-pole thermal circuit breaker, 35A current rating, 250VAC/50VDC voltage rating. Features push-pull actuator, screw termination, and panel mount design. Operates within -20°C to 60°C temperature range. RoHS compliant with UL approval.
TE Connectivity W23-X1A1G-35 technical specifications.
| Actuator Type | Push-Pull |
| Approvals | UL |
| Breaker Type | Thermal |
| Circuit Function | SERIES TRIP |
| Color | Black, White |
| Current Rating | 35A |
| ELV | Non-Compliant |
| Height | 35.15mm |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W23 |
| Termination | Screw |
| Time to Trip | 30s |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 50V |
| Weight | 2.010616oz |
| Width | 17.53mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W23-X1A1G-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
