Circuit Breaker Thermal 1Pole 3A 250VAC/32VDC
Checking distributor stock and pricing after the page loads.
| Actuator Type | Push to Reset |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 1 |
| Voltage Rating (AC) | 25.032kV |
| RoHS | Not Compliant |