
The W28-SQ11A-5 is a 1-pole circuit breaker with a current rating of 5A and an operating supply voltage of 250V. It features a push-to-reset actuator type and is designed for use in lead-free applications. The device has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It is suitable for use in general applications and is available in a snap-in package type.
Checking distributor stock and pricing after the page loads.
TE Connectivity W28-SQ11A-5 technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 1 |
| Operating Supply Voltage | 250V |
| Voltage Rating (AC) | 25.032kV |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |