Circuit Breaker Thermal 15A 250VAC
Checking distributor stock and pricing after the page loads.
TE Connectivity W28-X1070-15 technical specifications.
| Type | Thermal |
| Current Rating | 15A |
| Typical AC Voltage Rating | 250V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |