Circuit Breaker Thermal 1Pole 0.5A 250VAC 32VDC
Checking distributor stock and pricing after the page loads.
TE Connectivity W28-XQ1A-0.5 technical specifications.
| Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |