
12A, 250V AC / 32V DC thermal circuit breaker with a series trip function. Features a push-to-reset actuator and quick connect termination for panel mounting up to 1.57mm thick. Operating temperature range is -20°C to 60°C. RoHS compliant and UL approved.
Sign in to ask questions about the TE Connectivity W28-XQ1A-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity W28-XQ1A-12 technical specifications.
| Actuator Type | Push to Reset |
| Approvals | UL |
| Breaker Type | Thermal |
| Circuit Function | SERIES TRIP |
| Color | Black |
| Current Rating | 12A |
| ELV | Non-Compliant |
| Height | 19.31mm |
| Lead Free | Lead Free |
| Length | 38.99mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 1 |
| Operating Supply Voltage | 250V |
| Package Quantity | 100 |
| Panel Thickness | 1.57mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W28 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| Weight | 0.35274oz |
| Width | 19.31mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W28-XQ1A-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
