
Circuit Breaker Thermal 1Pole 13A 250VAC/32VDC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity W28-XQ1A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Circuit Function | SERIES TRIP |
| Color | Black |
| Current Rating | 13A |
| ELV | Non-Compliant |
| Height | 19.31mm |
| Lead Free | Not Applicable |
| Length | 38.99mm |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 1.57mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W28 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| Width | 19.31mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W28-XQ1A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
