
Thermal circuit breaker, 1 pole, 4A current rating, 250VAC/32VDC voltage rating. Features push-to-reset actuator, quick connect termination, and panel mount design. Operates within a temperature range of -20°C to 60°C. UL approved and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity W28-XQ1A-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Push to Reset |
| Approvals | UL |
| Breaker Type | Thermal |
| Current Rating | 4A |
| ELV | Non-Compliant |
| Height | 19.31mm |
| Lead Free | Lead Free |
| Length | 38.99mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 1 |
| Operating Supply Voltage | 250V |
| Packaging | Bulk |
| Panel Thickness | 1.57mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W28 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| Weight | 0.35274oz |
| Width | 19.31mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W28-XQ1A-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
