This thermal circuit breaker is designed for series trip applications, with a current rating of 9A and a DC rated voltage of 32V. It is suitable for panel mounting and has a voltage rating of 250V AC. The breaker is available in a bulk packaging quantity of 100 units. It is compliant with RoHS regulations and has a non-compliant ELV rating.
Checking distributor stock and pricing after the page loads.
TE Connectivity W28-XQ1A-9 technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Circuit Function | SERIES TRIP |
| Color | Black |
| Current Rating | 9A |
| ELV | Non-Compliant |
| Height | 19.31mm |
| Lead Free | Not Applicable |
| Length | 38.99mm |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 1.57mm |
| RoHS Compliant | Yes |
| Series | W28 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| Width | 19.31mm |
| RoHS | Compliant |