
Circuit Breaker Thermal 1Pole 7A 250VAC/32VDC
Checking distributor stock and pricing after the page loads.
TE Connectivity W28-XQ1B-7 technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 39mm |
| Number of Poles | 1 |
| Packaging | Tray |
| Voltage Rating (AC) | 25.032kV |
| Width | 13.7mm |
| RoHS | Not Compliant |