The W28-XQ2A-10 is a thermal circuit breaker with a 250VAC or 32VDC voltage rating and 10A current rating. It features a push-to-reset actuator and quick-connect terminals. The breaker is designed for snap-fit mounting to a panel and has a typical trip time of 2.2 to 15 seconds. It is suitable for general use in various applications.
Checking distributor stock and pricing after the page loads.
TE Connectivity W28-XQ2A-10 technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|32VDC |
| Current Rating | 10A |
| Trip Time | 2.2s to 15s |
| Actuator Type | Push to Reset |
| Terminal Design | Quick Connect |
| Mounting | Snap Fit To Panel |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 250V |
| Typical DC Voltage Rating | 32V |
| RoHS Version | 2011/65/EU |