Circuit Breaker Thermal 1Pole 4A 250VAC/32VDC
Checking distributor stock and pricing after the page loads.
TE Connectivity W28-XQ2B-4 technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Voltage Rating (AC) | 25.032kV |
| RoHS | Not Compliant |