Circuit Breaker Thermal 1Pole 8A 250VAC/32VDC
Checking distributor stock and pricing after the page loads.
TE Connectivity W28-XQ2B-8 technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 8A |
| Number of Poles | 1 |
| Voltage Rating (AC) | 25.032kV |
| RoHS | Not Compliant |