This thermal circuit breaker is rated for 250VAC or 32VDC and has a current rating of 3A. It features a push-to-reset actuator and quick connect terminals. The breaker is designed for snap-in mounting and has a 2-pin configuration. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
TE Connectivity W28-XTBA-3 technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|32VDC |
| Current Rating | 3A |
| Trip Time | 2.2s to 15s |
| Actuator Type | Push to Reset |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| Pin Count | 2 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |