
Circuit Breaker Thermal 1Pole 9A 250VAC/32VDC
Checking distributor stock and pricing after the page loads.
TE Connectivity W28-XTBA-9 technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 9A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Number of Poles | 1 |
| Packaging | Tray |
| Voltage Rating (AC) | 25.032kV |
| RoHS | Not Compliant |