
The W31 Series 1-pole thermal circuit breaker features a series trip circuit function and a current rating of 5A. It has a voltage rating of 50V DC and 240V AC, and is designed for panel mount applications. The breaker is lead free and available in quantities of 50. It is suitable for use in general applications.
Sign in to ask questions about the TE Connectivity W31-X1005-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity W31-X1005-5 technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Thermal |
| Circuit Function | SERIES TRIP |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Series | W31 |
| Termination | Screw |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W31-X1005-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
