
1-pole thermal circuit breaker, 20A current rating, 240VAC/50VDC voltage rating. Features push-pull actuator, screw termination, and panel mount design. Operates within -20°C to 60°C temperature range. RoHS compliant with UL approval.
Sign in to ask questions about the TE Connectivity W31-X2M1G-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity W31-X2M1G-20 technical specifications.
| Actuator Type | Push-Pull |
| Approvals | UL |
| Breaker Type | Thermal |
| Circuit Function | SERIES TRIP |
| Color | Silver, Black |
| Current Rating | 20A |
| ELV | Non-Compliant |
| Height | 35.15mm |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W31 |
| Termination | Screw |
| Time to Trip | 30s |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 50V |
| Weight | 2.010616oz |
| Width | 17.53mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W31-X2M1G-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
