
Thermal circuit breaker, SPST, 25A, 50VDC, 240VAC, panel mount with threaded body. Features a push-pull, latched actuator and screw termination. Operates within a -20°C to 60°C temperature range, with a time to trip of 30 seconds. UL approved and RoHS compliant.
TE Connectivity W31-X2M1G-25 technical specifications.
| Actuator Type | Push-Pull |
| Approvals | UL |
| Breaker Type | Thermal |
| Color | Black |
| Current Rating | 25A |
| ELV | Non-Compliant |
| Height | 35.15mm |
| Lead Free | Not Applicable |
| Length | 40.64mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W31 |
| Termination | Screw |
| Time to Trip | 30s |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 50V |
| Weight | 2.010616oz |
| Width | 17.53mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W31-X2M1G-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
