Circuit Breaker Thermal 2Pole 20A 250VAC/50VDC
TE Connectivity W33-D3B1Q-20 technical specifications.
| Actuator Type | Rocker |
| Current Rating | 20A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Number of Poles | 2 |
| Voltage Rating (AC) | 25.05kV |
| RoHS | Not Compliant |
No datasheet is available for this part.