
This 15A thermal rocker circuit breaker is designed for panel mount applications and features a 2-pole configuration. It has a voltage rating of 250V and an operating supply voltage of 50V. The breaker is UL approved and RoHS compliant. It is available in a package quantity of 60 and comes in a tray packaging. The breaker has a height of 42.93mm, length of 43.79mm, and width of 21.59mm, making it suitable for various panel thicknesses up to 0.25inch.
Sign in to ask questions about the TE Connectivity W33-S1N1Q-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity W33-S1N1Q-15 technical specifications.
| Actuator Type | Rocker |
| Approvals | UL |
| Breaker Type | Thermal |
| Color | Black |
| Current Rating | 15A |
| ELV | Non-Compliant |
| Height | 42.93mm |
| Lead Free | Not Applicable |
| Length | 43.79mm |
| Mount | Panel |
| Number of Poles | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 60 |
| Packaging | Tray |
| Panel Thickness | 0.25inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W33 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W33-S1N1Q-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
