
Two-pole thermal circuit breaker rated for 5A, 250VAC and 50VDC. Features a rocker actuator and quick connect termination for panel mounting. This RoHS compliant component has a compact design with dimensions of 43.79mm length, 21.59mm width, and 42.93mm height, suitable for panel thicknesses up to 0.25 inches.
Sign in to ask questions about the TE Connectivity W33-S1N1Q-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity W33-S1N1Q-5 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Color | Black |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Height | 42.93mm |
| Lead Free | Lead Free |
| Length | 43.79mm |
| Mount | Panel |
| Number of Poles | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 60 |
| Packaging | Bulk |
| Panel Thickness | 0.25inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W33 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W33-S1N1Q-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
