
This 2-pole thermal circuit breaker from TE Connectivity features a current rating of 10A and an operating supply voltage of 50V. It is rated for 250V AC and is designed for lead-free applications. The breaker is panel mountable and is available in a quantity of 60. It is compliant with RoHS regulations and is part of the W33 series.
Sign in to ask questions about the TE Connectivity W33-S2N1Q-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity W33-S2N1Q-10 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Color | White |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Poles | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| Series | W33 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W33-S2N1Q-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
