
Circuit Breaker Thermal 2Pole 5A 250VAC/50VDC
Sign in to ask questions about the TE Connectivity W33-S2N1Q-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity W33-S2N1Q-5 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Color | White |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Poles | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 60 |
| Series | W33 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W33-S2N1Q-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
