
Two-pole thermal circuit breaker rated for 10A and 250VAC/50VDC. Features a rocker actuator with neon illumination in orange. Designed for panel mounting with quick connect termination and a maximum panel thickness of 0.25 inches. This RoHS compliant component has a height of 42.93mm, width of 21.59mm, and length of 43.79mm.
TE Connectivity W33-S4B1Q-10 technical specifications.
| Actuator Type | Rocker |
| Approvals | UL |
| Breaker Type | Thermal |
| Color | Orange |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Height | 42.93mm |
| Illumination Color | Orange |
| Illumination Type | Neon |
| Lead Free | Not Applicable |
| Length | 43.79mm |
| Mount | Panel |
| Number of Poles | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 60 |
| Panel Thickness | 0.25inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W33 |
| Termination | Quick Connect |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W33-S4B1Q-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
