
2-pole thermal circuit breaker with a 15A current rating, suitable for 250VAC and 50VDC applications. Features a rocker actuator and quick connect termination for panel mounting. Includes neon illumination in orange and UL approvals.
Sign in to ask questions about the TE Connectivity W33-S4B1Q-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity W33-S4B1Q-15 technical specifications.
| Actuator Type | Rocker |
| Approvals | UL |
| Breaker Type | Thermal |
| Package/Case | 120 |
| Color | Orange |
| Current Rating | 15A |
| ELV | Non-Compliant |
| Height | 42.93mm |
| Illumination Color | Orange |
| Illumination Type | Neon |
| Lead Free | Not Applicable |
| Length | 43.79mm |
| Mount | Panel |
| Number of Poles | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 60 |
| Packaging | Tray |
| Panel Thickness | 0.25inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W33 |
| Termination | Quick Connect |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W33-S4B1Q-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
