
This 2-pole thermal rocker circuit breaker is rated for 10A and 250V AC, with a DC rated voltage of 50V. It is designed for panel mount and has a height of 42.93mm, length of 43.79mm, and width of 21.59mm. The breaker is non-compliant with ELV standards and is not lead-free. It is available in a package quantity of 60 units.
Sign in to ask questions about the TE Connectivity W33-T1N1Q-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity W33-T1N1Q-10 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Height | 42.93mm |
| Lead Free | Not Applicable |
| Length | 43.79mm |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 60 |
| Series | W33 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W33-T1N1Q-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
