Circuit Breaker Thermal 2Pole 12A 250VAC/50VDC
TE Connectivity W33-T1N1Q-12 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 12A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 60 |
| Series | W33 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.