
This 2-pole circuit breaker is designed for panel mount applications and has a current rating of 15A. It is not compliant with Energy Labeling and Vision (ELV) regulations. The device is RoHS compliant and features a quick connect termination. The circuit breaker is rated for 250V AC and 50V DC. It is suitable for use in general applications and is available in a snap-in package type.
Sign in to ask questions about the TE Connectivity W33-T1N1Q-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity W33-T1N1Q-15 technical specifications.
| Actuator Type | Rocker |
| Current Rating | 15A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Mount | Panel |
| Number of Poles | 2 |
| Panel Thickness | 0.25inch |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W33-T1N1Q-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
