
The W33-T1N1Q-5 is a thermal circuit breaker with a 2-pole design, rated for 5A and 50V DC. It features a snap-in package type and is designed for panel mount applications. The breaker is non-compliant with ELV standards. It measures 42.93mm in height, 43.79mm in length, and 21.59mm in width. The W33-T1N1Q-5 is suitable for use in general applications, with a voltage rating of 250V AC.
Sign in to ask questions about the TE Connectivity W33-T1N1Q-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity W33-T1N1Q-5 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Height | 42.93mm |
| Lead Free | Not Applicable |
| Length | 43.79mm |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 60 |
| Series | W33 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W33-T1N1Q-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.