This 250VAC 50VDC thermal circuit breaker features a 10A current rating and a snap-in mounting design. It has a quick connect terminal design and a rocker actuator type. The breaker has a trip time of 3s to 33s and is available in a 4-pin configuration.
TE Connectivity W33-T2N1Q-10 technical specifications.
| Type | Thermal |
| Number of Poles | 2 |
| Voltage Rating | 250VAC|50VDC |
| Current Rating | 10A |
| Trip Time | 3s to 33s |
| Actuator Type | Rocker |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.