
This thermal rocker circuit breaker features a 2-pole design with a current rating of 5A and an operating supply voltage of 50V. It is designed for panel mount applications and has a width of 21.59mm and a height of 42.93mm. The breaker is compliant with RoHS regulations and is available in a bulk packaging configuration with 60 units per package. The operating temperature range and specific radiation hardening details are not specified.
Sign in to ask questions about the TE Connectivity W33-T2N1Q-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity W33-T2N1Q-5 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Color | White |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Height | 42.93mm |
| Lead Free | Not Applicable |
| Length | 43.79mm |
| Mount | Panel |
| Number of Poles | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 60 |
| Packaging | Bulk |
| Panel Thickness | 0.25inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W33 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W33-T2N1Q-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
