
The W33-T4B1Q-12 is a thermal circuit breaker with a rocker actuator and orange illumination. It has a current rating of 12A and a voltage rating of 50V DC and 250V AC. The breaker is non-compliant with ELV regulations and is not lead-free. It is available in a package quantity of 60 and is designed for panel mount applications.
TE Connectivity W33-T4B1Q-12 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 12A |
| ELV | Non-Compliant |
| Illumination Color | Orange |
| Lead Free | Not Applicable |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 60 |
| Series | W33 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
