
2-pole thermal circuit breaker with a 5A current rating, suitable for 250VAC and 50VDC applications. Features a rocker actuator, panel mount, and quick connect termination. Includes neon illumination in orange. Compliant with RoHS and UL approvals.
TE Connectivity W33-T4B1Q-5 technical specifications.
| Actuator Type | Rocker |
| Approvals | UL |
| Breaker Type | Thermal |
| Package/Case | 120 |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Height | 42.93mm |
| Illumination Color | Orange |
| Illumination Type | Neon |
| Lead Free | Lead Free |
| Length | 43.79mm |
| Mount | Panel |
| Number of Poles | 2 |
| Operating Supply Voltage | 50V |
| Packaging | Tray |
| Panel Thickness | 0.25inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W33 |
| Termination | Quick Connect |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W33-T4B1Q-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
