
Circuit Breaker Thermal 2Pole 10A 250VAC/50VDC
TE Connectivity W33-T4C1Q-10 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Height | 42.93mm |
| Illumination Color | Orange |
| Illumination Type | Neon |
| Lead Free | Not Applicable |
| Length | 43.79mm |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Panel Thickness | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W33 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W33-T4C1Q-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
