
THERMAL CIRCUIT BREAKER
TE Connectivity W33-T4C1Q-12 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 12A |
| ELV | Non-Compliant |
| Illumination Color | Orange |
| Illumination Type | Neon |
| Lead Free | Not Applicable |
| Mount | Panel |
| Number of Poles | 2 |
| Panel Thickness | 0.25inch |
| RoHS Compliant | Yes |
| Series | W33 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W33-T4C1Q-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
