
The W33-T4C1Q-2 is a 2A thermal rocker circuit breaker from TE Connectivity. It features a 50V DC rated voltage and 250V AC voltage rating. The breaker is designed for panel mount applications and is available in quantities of 60. It is part of the W33 series and has a quick connect termination.
TE Connectivity W33-T4C1Q-2 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 2A |
| Illumination Color | Orange |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 60 |
| Series | W33 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W33-T4C1Q-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
