
Illuminated rocker switch, SPDT, latched, 10A current rating, 250V AC voltage rating, and 50V DC rated voltage. Features a red rocker actuator with red illumination, thermal breaker type, and quick connect termination. Designed for panel mounting with a panel thickness of 0.118 inches. Operating temperature range from 0°C to 60°C. RoHS compliant.
Sign in to ask questions about the TE Connectivity W51-A122B1-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity W51-A122B1-10 technical specifications.
| Actuator Type | Rocker |
| Approvals | UL |
| Breaker Type | Thermal |
| Color | Red |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Height | 27.9mm |
| Illumination Color | Red |
| Lead Free | Not Applicable |
| Length | 21.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 200 |
| Panel Thickness | 0.118inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W51 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 50V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W51-A122B1-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
