Circuit Breaker Thermal 1Pole 6A 250VAC
Checking distributor stock and pricing after the page loads.
TE Connectivity W51-A122B1-6 technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 250VAC |
| Current Rating | 6A |
| Trip Time | 4s to 40s |
| Actuator Type | Rocker |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 3 |
| Pin Count | 3 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.