
Circuit Breaker Thermal 1Pole 5A 250VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity W51-A152A1-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rocker |
| Approvals | UL |
| Breaker Type | Thermal |
| Current Rating | 5A |
| Height | 27.9mm |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.118inch |
| RoHS Compliant | Yes |
| Series | W51 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 50V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W51-A152A1-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
