
10A thermal circuit breaker with push-to-reset actuator and quick connect termination. Features a 1-pole design, panel mount, and operates at 250V AC / 50V DC. Compliant with RoHS and UL approvals, this breaker is suitable for operation between 0°C and 60°C. Dimensions are 31mm length, 14.6mm width, and 35mm height.
TE Connectivity W54-XB1A4A10-10 technical specifications.
| Actuator Type | Push to Reset |
| Approvals | UL |
| Breaker Type | Thermal |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Height | 35mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Poles | 1 |
| Operating Supply Voltage | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W54 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Weight | 0.881849oz |
| Width | 14.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W54-XB1A4A10-10 to view detailed technical specifications.
No datasheet is available for this part.