
1-pole thermal circuit breaker with a 25A current rating and 250VAC voltage rating. Features a push-to-reset actuator and quick connect termination. Designed for panel mounting, this RoHS compliant component operates within a temperature range of 0°C to 60°C.
Sign in to ask questions about the TE Connectivity W54-XB1A4A10-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity W54-XB1A4A10-25 technical specifications.
| Actuator Type | Push to Reset |
| Approvals | UL |
| Breaker Type | Thermal |
| Circuit Function | SERIES TRIP |
| Color | White |
| Current Rating | 25A |
| ELV | Non-Compliant |
| Height | 35mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W54 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Weight | 0.881849oz |
| Width | 14.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W54-XB1A4A10-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
