
1-pole thermal circuit breaker with push-to-reset actuator and quick connect termination. Features a 5A current rating and 250V AC voltage rating, with a 50V DC rated voltage. Designed for panel mounting, this RoHS compliant component operates within a 0°C to 60°C temperature range. UL approved and housed in a white metal package.
Sign in to ask questions about the TE Connectivity W54-XB1A4A10-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity W54-XB1A4A10-5 technical specifications.
| Actuator Type | Push to Reset |
| Approvals | UL |
| Breaker Type | Thermal |
| Package/Case | Metal |
| Circuit Function | SERIES TRIP |
| Color | White |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Height | 35mm |
| Lead Free | Not Applicable |
| Length | 31mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Poles | 1 |
| Operating Supply Voltage | 250V |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W54 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Width | 14.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W54-XB1A4A10-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
