
Circuit Breaker Thermal 1Pole 5A 250VAC
Sign in to ask questions about the TE Connectivity W54-XB2A4A10-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity W54-XB2A4A10-5 technical specifications.
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 250VAC |
| Current Rating | 5A |
| Trip Time | 5s to 30s |
| Actuator Type | Push to Reset |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200040 |
| Schedule B | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity W54-XB2A4A10-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.