
This thermal circuit breaker is a series trip type with a current rating of 5A and a DC rated voltage of 50V. It has a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. The breaker is designed for panel mount and has a white color. It is not compliant with RoHS and has a non-compliant ELV rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity W57-XB1A4A10-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Circuit Function | SERIES TRIP |
| Color | White |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Height | 29.2mm |
| Lead Free | Not Applicable |
| Length | 22.6mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 200 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | W57 |
| Termination | Quick Connect |
| Trip Current | 5A |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Width | 14.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity W57-XB1A4A10-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.