
The W57-XB1A7A10-5 is a thermal series trip circuit breaker with a current rating of 5A and a voltage rating of 250V. It is designed for panel mount applications and features a white color. The breaker is non-ELV compliant and has a maximum operating temperature of 60°C. It is UL approved and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity W57-XB1A7A10-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Push to Reset |
| Approvals | UL |
| Breaker Type | Thermal |
| Circuit Function | SERIES TRIP |
| Color | White |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Height | 29.2mm |
| Length | 22.6mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | W57 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 14.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W57-XB1A7A10-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.