This thermal circuit breaker is a series trip type with a current rating of 4A and a voltage rating of 250V AC. It is designed for panel mount applications and has a maximum operating temperature of 60°C. The breaker is compliant with RoHS regulations and is not applicable to lead-free requirements. It is available in a package quantity of 200 units.
TE Connectivity W57-XB2A99C10-4 technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Circuit Function | SERIES TRIP |
| Current Rating | 4A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | W57 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.