
1A thermal circuit breaker, single pole, designed for panel mounting with quick connect termination. Features a push-to-reset actuator and operates at 250VAC or 50VDC. Rated for a maximum operating temperature of 60°C and a minimum of -20°C, with UL approval. RoHS compliant.
Sign in to ask questions about the TE Connectivity W58-XB1A4A-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity W58-XB1A4A-1 technical specifications.
| Actuator Type | Push to Reset |
| Approvals | UL |
| Breaker Type | Thermal |
| Current Rating | 1A |
| ELV | Non-Compliant |
| Height | 34.93mm |
| Lead Free | Not Applicable |
| Length | 34.93mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 1 |
| Operating Supply Voltage | 250V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W58 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Weight | 1.499143oz |
| Width | 16.76mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W58-XB1A4A-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
