
1-pole thermal circuit breaker with a 4A current rating, designed for panel mounting. Features a push-to-reset actuator and quick connect termination. Operates at 250VAC or 50VDC, with a temperature range of -20°C to 60°C. RoHS compliant and UL approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity W58-XB1A4A-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Push to Reset |
| Approvals | UL |
| Breaker Type | Thermal |
| Circuit Function | SERIES TRIP |
| Color | White |
| Current Rating | 4A |
| ELV | Non-Compliant |
| Height | 34.93mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 1 |
| Operating Supply Voltage | 250V |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W58 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Weight | 1.499143oz |
| Width | 16.76mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W58-XB1A4A-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.