
1-pole magnetic circuit breaker with toggle actuator, rated for 15A and 277V AC. Features hydraulic delay for circuit protection and a series trip function. Designed for panel mounting with quick connect termination, operating within a temperature range of -40°C to 85°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity W67-X2Q110-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Circuit Function | SERIES TRIP |
| Color | White |
| Current Rating | 15A |
| ELV | Non-Compliant |
| Height | 50.8mm |
| Lead Free | Contains Lead |
| Length | 51.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 24 |
| Panel Thickness | 0.11inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W6 |
| Termination | Quick Connect |
| Time to Trip | 100s |
| Trip Current | 15A |
| Voltage Rating (AC) | 1.729V |
| Weight | 2.497397oz |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W67-X2Q110-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
